Parametric Equivalent

PDS540-13D | |
|---|---|
DigiKey Part Number | 31-PDS540-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | PDS540-13D |
Description | DIODE SCHOTTKY 40V 5A POWERDI 5 |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PowerDI™ 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


