
PI3HDX511AZLSEX | |
---|---|
DigiKey Part Number | PI3HDX511AZLSEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDX511AZLSEX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 32-TQFN (3x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | HDMI Redriver, Level Shifter | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |