Parametric Equivalent



RS1G_HF | |
|---|---|
DigiKey Part Number | 31-RS1G_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | RS1G_HF |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04466 | $223.30 |
| 10,000 | $0.04023 | $402.30 |
| 15,000 | $0.03797 | $569.55 |
| 25,000 | $0.03543 | $885.75 |
| 35,000 | $0.03393 | $1,187.55 |
| 50,000 | $0.03247 | $1,623.50 |
| 125,000 | $0.02925 | $3,656.25 |
| 250,000 | $0.02788 | $6,970.00 |





