S1D-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.08706
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05827
Datasheet

Similar


Comchip Technology
In Stock: 17,725
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,882
Unit Price: $0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102,000
Unit Price: $0.04106

Similar


onsemi
In Stock: 522
Unit Price: $0.67000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

S1D-13

DigiKey Part Number
S1DDITR-ND - Tape & Reel (TR)
S1DDICT-ND - Cut Tape (CT)
S1DDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1D-13
Description
DIODE STANDARD 200V 1A SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1D-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05925$1,777.50
35,000$0.05833$2,041.55
50,000$0.05633$2,816.50
125,000$0.05625$7,031.25