S1J_HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.06264
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.13000
Datasheet
Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SMA
DO-214AC

S1J_HF

DigiKey Part Number
31-S1J_HFTR-ND - Tape & Reel (TR)
31-S1J_HFCT-ND
31-S1J_HFDKR-ND
Manufacturer
Manufacturer Part Number
S1J_HF
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 375,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03434$171.70
10,000$0.02700$270.00
15,000$0.02437$365.55
25,000$0.02264$566.00
Manufacturer Standard Packaging
31-S1J_HFCT-ND
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15600$1.56
100$0.08760$8.76
500$0.05906$29.53
1,000$0.05115$51.15
2,000$0.04823$96.46
31-S1J_HFDKR-ND
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15600$1.56
100$0.08760$8.76
500$0.05906$29.53
1,000$0.05115$51.15
2,000$0.04823$96.46
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.