Similar
Similar
Similar
Similar
Similar



S2D-13 | |
|---|---|
DigiKey Part Number | S2DDITR-ND - Tape & Reel (TR) S2DDICT-ND - Cut Tape (CT) S2DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S2D-13 |
Description | DIODE STANDARD 200V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.06489 | $1,946.70 |
| 75,000 | $0.06250 | $4,687.50 |







