
S2KDF-13 | |
|---|---|
DigiKey Part Number | 31-S2KDF-13TR-ND - Tape & Reel (TR) 31-S2KDF-13CT-ND - Cut Tape (CT) 31-S2KDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S2KDF-13 |
Description | DIODE STANDARD 800V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.16070 | $16.07 |
| 500 | $0.12432 | $62.16 |
| 1,000 | $0.10120 | $101.20 |
| 2,000 | $0.09221 | $184.42 |
| 5,000 | $0.07898 | $394.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05475 | $547.50 |


