


S8MCQ-13 | |
---|---|
DigiKey Part Number | 31-S8MCQ-13TR-ND - Tape & Reel (TR) 31-S8MCQ-13CT-ND - Cut Tape (CT) 31-S8MCQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8MCQ-13 |
Description | DIODE STANDARD 1000V 8A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.7 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.62800 | $6.28 |
100 | $0.46770 | $46.77 |
500 | $0.36242 | $181.21 |
1,000 | $0.32850 | $328.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26260 | $787.80 |
6,000 | $0.24013 | $1,440.78 |