Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SBR10B45P5-13D | |
|---|---|
DigiKey Part Number | 31-SBR10B45P5-13DTR-ND - Tape & Reel (TR) 31-SBR10B45P5-13DCT-ND - Cut Tape (CT) 31-SBR10B45P5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SBR10B45P5-13D |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.38500 | $3.85 |
| 100 | $0.31320 | $31.32 |
| 500 | $0.23900 | $119.50 |
| 1,000 | $0.20823 | $208.23 |
| 2,000 | $0.19491 | $389.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16059 | $802.95 |
| 10,000 | $0.15481 | $1,548.10 |
| 15,000 | $0.15090 | $2,263.50 |
| 25,000 | $0.14225 | $3,556.25 |



