Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SBR5E60P5-7 | |
|---|---|
DigiKey Part Number | 31-SBR5E60P5-7TR-ND - Tape & Reel (TR) 31-SBR5E60P5-7CT-ND - Cut Tape (CT) 31-SBR5E60P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SBR5E60P5-7 |
Description | DIODE SBR 60V 5A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50400 | $5.04 |
| 100 | $0.32610 | $32.61 |
| 500 | $0.24920 | $124.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.20542 | $308.13 |
| 3,000 | $0.18711 | $561.33 |
| 4,500 | $0.17778 | $800.01 |
| 7,500 | $0.16729 | $1,254.67 |
| 10,500 | $0.16108 | $1,691.34 |
| 15,000 | $0.15505 | $2,325.75 |
| 37,500 | $0.15000 | $5,625.00 |



