Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SBR8M100P5Q-13D | |
|---|---|
DigiKey Part Number | 31-SBR8M100P5Q-13DTR-ND - Tape & Reel (TR) 31-SBR8M100P5Q-13DCT-ND - Cut Tape (CT) 31-SBR8M100P5Q-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SBR8M100P5Q-13D |
Description | DIODE SBR 100V 8A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.59700 | $5.97 |
| 100 | $0.38910 | $38.91 |
| 500 | $0.29932 | $149.66 |
| 1,000 | $0.27040 | $270.40 |
| 2,000 | $0.24729 | $494.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21681 | $1,084.05 |
| 10,000 | $0.20520 | $2,052.00 |
| 15,000 | $0.18926 | $2,838.90 |
| 25,000 | $0.18900 | $4,725.00 |


