
SBRT3U60P1Q-7 | |
---|---|
DigiKey Part Number | 31-SBRT3U60P1Q-7TR-ND - Tape & Reel (TR) 31-SBRT3U60P1Q-7CT-ND - Cut Tape (CT) 31-SBRT3U60P1Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U60P1Q-7 |
Description | DIODE SBR 60V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27700 | $2.77 |
100 | $0.22650 | $22.65 |
500 | $0.17080 | $85.40 |
1,000 | $0.15283 | $152.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13266 | $397.98 |
6,000 | $0.11488 | $689.28 |
9,000 | $0.10278 | $925.02 |
15,000 | $0.10073 | $1,510.95 |
21,000 | $0.09899 | $2,078.79 |
30,000 | $0.09530 | $2,859.00 |
75,000 | $0.09263 | $6,947.25 |