SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD101AWS-7

DigiKey Part Number
SD101AWSDITR-ND - Tape & Reel (TR)
SD101AWSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD101AWS-7
Description
DIODE SCHOTTKY 60V 15MA SOD323
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101AWS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Alternate Purchasing Options

12,000In Stock
Chip Outpost