SDM20U30Q-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.27000
Datasheet
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM20U30Q-7

DigiKey Part Number
31-SDM20U30Q-7TR-ND - Tape & Reel (TR)
31-SDM20U30Q-7CT-ND - Cut Tape (CT)
31-SDM20U30Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM20U30Q-7
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.08600$0.86
100$0.07300$7.30
500$0.05322$26.61
1,000$0.04598$45.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02727$81.81
6,000$0.02400$144.00
9,000$0.02385$214.65
15,000$0.02376$356.40
21,000$0.02210$464.10
30,000$0.02190$657.00
75,000$0.02160$1,620.00
150,000$0.02008$3,012.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.