Parametric Equivalent



SDM2100S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM2100S1FQ-7TR-ND - Tape & Reel (TR) 31-SDM2100S1FQ-7CT-ND - Cut Tape (CT) 31-SDM2100S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SDM2100S1FQ-7 |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SDM2100S1FQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 42pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.37000 | $3.70 |
| 100 | $0.25710 | $25.71 |
| 500 | $0.19478 | $97.39 |
| 1,000 | $0.17467 | $174.67 |



