Parametric Equivalent
Parametric Equivalent

SDM40E20LS-7 | |
|---|---|
DigiKey Part Number | SDM40E20LSDITR-ND - Tape & Reel (TR) SDM40E20LSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | SDM40E20LS-7 |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.20000 | $6,000.00 |


