
SDT10A45P5-13 | |
---|---|
DigiKey Part Number | 31-SDT10A45P5-13TR-ND - Tape & Reel (TR) 31-SDT10A45P5-13CT-ND - Cut Tape (CT) 31-SDT10A45P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A45P5-13 |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.31900 | $3.19 |
100 | $0.25470 | $25.47 |
500 | $0.19288 | $96.44 |
1,000 | $0.17239 | $172.39 |
2,000 | $0.15613 | $312.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13662 | $683.10 |
10,000 | $0.11900 | $1,190.00 |
15,000 | $0.11731 | $1,759.65 |
25,000 | $0.11459 | $2,864.75 |