
SDT15H100P5-7 | |
---|---|
DigiKey Part Number | 31-SDT15H100P5-7TR-ND - Tape & Reel (TR) 31-SDT15H100P5-7CT-ND - Cut Tape (CT) 31-SDT15H100P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15H100P5-7 |
Description | DIODE SCHOTTK 100V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $0.77800 | $7.78 |
100 | $0.51270 | $51.27 |
500 | $0.39870 | $199.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.31411 | $471.17 |
3,000 | $0.29400 | $882.00 |
4,500 | $0.29210 | $1,314.45 |