Similar

SDT20100CTB-13 | |
|---|---|
DigiKey Part Number | 31-SDT20100CTB-13TR-ND - Tape & Reel (TR) 31-SDT20100CTB-13CT-ND - Cut Tape (CT) 31-SDT20100CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SDT20100CTB-13 |
Description | DIODE ARR SCHOTT 100V 10A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.66100 | $6.61 |
| 100 | $0.50000 | $50.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.30300 | $242.40 |
| 1,600 | $0.30000 | $480.00 |
| 2,400 | $0.28794 | $691.06 |
| 4,000 | $0.28753 | $1,150.12 |
| 5,600 | $0.26175 | $1,465.80 |


