Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SK33-7 | |
|---|---|
DigiKey Part Number | SK33DITR-ND - Tape & Reel (TR) SK33DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | SK33-7 |
Description | DIODE SCHOTTKY 30V 3A SMC |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SK33-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.32500 | $9,750.00 |









