Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ48AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ48AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ48AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ48AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMAJ48AQ-13-F |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.20690 | $20.69 |
| 500 | $0.15556 | $77.78 |
| 1,000 | $0.13898 | $138.98 |
| 2,000 | $0.12501 | $250.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10657 | $532.85 |
| 10,000 | $0.09748 | $974.80 |
| 15,000 | $0.09285 | $1,392.75 |
| 25,000 | $0.08765 | $2,191.25 |
| 35,000 | $0.08456 | $2,959.60 |
| 50,000 | $0.08213 | $4,106.50 |









