SMAZ16-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.06038
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37000
Datasheet
Zener Diode 16 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ16-13

DigiKey Part Number
SMAZ16DITR-ND - Tape & Reel (TR)
SMAZ16DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
SMAZ16-13
Description
DIODE ZENER 16V 1W SMA
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ16-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.10000$3,000.00