Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ22AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ22AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ22AQ-13-FDICT-ND - Cut Tape (CT) SMCJ22AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMCJ22AQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67200 | $6.72 |
| 100 | $0.43970 | $43.97 |
| 500 | $0.33988 | $169.94 |
| 1,000 | $0.30772 | $307.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25886 | $776.58 |
| 6,000 | $0.23890 | $1,433.40 |
| 9,000 | $0.22874 | $2,058.66 |
| 15,000 | $0.22163 | $3,324.45 |











