Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ24AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ24AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ24AQ-13-FDICT-ND - Cut Tape (CT) SMCJ24AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMCJ24AQ-13-F |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24AQ-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.54200 | $5.42 |
| 100 | $0.37200 | $37.20 |
| 500 | $0.29600 | $148.00 |
| 1,000 | $0.27127 | $271.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22400 | $672.00 |
| 6,000 | $0.22163 | $1,329.78 |












