
ZXCT215QCDW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT215QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT215QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT215QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31200 | $3.12 |
25 | $0.27880 | $6.97 |
100 | $0.24160 | $24.16 |
250 | $0.22388 | $55.97 |
500 | $0.21322 | $106.61 |
1,000 | $0.20444 | $204.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19359 | $580.77 |
6,000 | $0.18828 | $1,129.68 |
9,000 | $0.18562 | $1,670.58 |
15,000 | $0.18267 | $2,740.05 |
21,000 | $0.18095 | $3,799.95 |
30,000 | $0.17930 | $5,379.00 |