Similar
Similar

ZXTP19060CGTA | |
|---|---|
DigiKey Part Number | ZXTP19060CGTR-ND - Tape & Reel (TR) ZXTP19060CGCT-ND - Cut Tape (CT) ZXTP19060CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ZXTP19060CGTA |
Description | TRANS PNP 60V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 180MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP19060CGTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77400 | $7.74 |
| 100 | $0.51030 | $51.03 |
| 500 | $0.39676 | $198.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36020 | $360.20 |
| 2,000 | $0.32944 | $658.88 |
| 3,000 | $0.31376 | $941.28 |
| 5,000 | $0.29614 | $1,480.70 |
| 7,000 | $0.28571 | $1,999.97 |
| 10,000 | $0.27557 | $2,755.70 |
| 25,000 | $0.26875 | $6,718.75 |



