1N4935
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007GP

DigiKey Part Number
2721-1N4007GPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007GP
Description
DIODE STANDARD 1000V 1A DO204AC
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4007GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.