
1N5370B | |
|---|---|
DigiKey Part Number | 4878-1N5370BCT-ND - Cut Tape (CT) 4878-1N5370BTB-ND |
Manufacturer | |
Manufacturer Part Number | 1N5370B |
Description | DIODE ZENER 56V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5370B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 42.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.19900 | $19.90 |
| 500 | $0.17500 | $87.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.16268 | $276.56 |
| 3,400 | $0.12500 | $425.00 |
| 5,100 | $0.11450 | $583.95 |
| 8,500 | $0.10438 | $887.23 |

