
1N5387B | |
|---|---|
DigiKey Part Number | 4878-1N5387BCT-ND - Cut Tape (CT) 4878-1N5387BTB-ND |
Manufacturer | |
Manufacturer Part Number | 1N5387B |
Description | DIODE ZENER 190V 5W DO201 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5387B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.19500 | $19.50 |
| 500 | $0.17500 | $87.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.11000 | $187.00 |
| 3,400 | $0.10438 | $354.89 |

