
B380S15A | |
|---|---|
DigiKey Part Number | 4878-B380S15ATR-ND - Tape & Reel (TR) 4878-B380S15ACT-ND - Cut Tape (CT) 4878-B380S15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | B380S15A |
Description | BRIDGE RECT 1P 800V 1.5A 4-SODIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B380S15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25600 | $2.56 |
| 100 | $0.16170 | $16.17 |
| 500 | $0.12056 | $60.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.06588 | $98.82 |
| 3,000 | $0.06414 | $192.42 |
| 4,500 | $0.06379 | $287.06 |
| 7,500 | $0.06339 | $475.43 |
| 10,500 | $0.06211 | $652.15 |
| 15,000 | $0.06188 | $928.20 |
| 37,500 | $0.06135 | $2,300.62 |
| 75,000 | $0.06065 | $4,548.75 |
| 150,000 | $0.05900 | $8,850.00 |


