
BR100-03LLD | |
|---|---|
DigiKey Part Number | 4878-BR100-03LLDTR-ND - Tape & Reel (TR) 4878-BR100-03LLDCT-ND - Cut Tape (CT) 4878-BR100-03LLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BR100-03LLD |
Description | DIAC/SIDAC 28-36V 2A DO-213AA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BR100-03LLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11100 | $1.11 |
| 100 | $0.06870 | $6.87 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04390 | $43.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.03354 | $83.85 |
| 5,000 | $0.02980 | $149.00 |
| 7,500 | $0.02789 | $209.18 |
| 12,500 | $0.02574 | $321.75 |
| 17,500 | $0.02447 | $428.22 |
| 25,000 | $0.02323 | $580.75 |
| 62,500 | $0.02051 | $1,281.88 |
| 125,000 | $0.01883 | $2,353.75 |
| 250,000 | $0.01741 | $4,352.50 |





