
BY1800 | |
|---|---|
DigiKey Part Number | 4878-BY1800CT-ND - Cut Tape (CT) 4878-BY1800TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | BY1800 |
Description | DIODE STANDARD 1800V 3A DO201 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.39400 | $3.94 |
| 100 | $0.28410 | $28.41 |
| 500 | $0.21706 | $108.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.19800 | $336.60 |
| 3,400 | $0.16910 | $574.94 |
| 5,100 | $0.15593 | $795.24 |
| 8,500 | $0.13086 | $1,112.31 |
| 11,900 | $0.13044 | $1,552.24 |
| 17,000 | $0.12588 | $2,139.96 |


