
DI070P04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI070P04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI070P04PQ-AQCT-ND - Cut Tape (CT) 4878-DI070P04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DI070P04PQ-AQ |
Description | MOSFET, POWERQFN 5X6, -40V, -70A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 46W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI070P04PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7560 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.52800 | $15.28 |
| 100 | $1.04170 | $104.17 |
| 500 | $0.83376 | $416.88 |
| 1,000 | $0.81564 | $815.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66638 | $3,331.90 |





