Similar

EM518 | |
|---|---|
DigiKey Part Number | 4878-EM518CT-ND - Cut Tape (CT) 4878-EM518TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | EM518 |
Description | DIODE STANDARD 2000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19400 | $1.94 |
| 100 | $0.14880 | $14.88 |
| 500 | $0.12526 | $62.63 |
| 1,000 | $0.11060 | $110.60 |
| 2,000 | $0.06034 | $120.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08910 | $445.50 |
| 10,000 | $0.05510 | $551.00 |
| 15,000 | $0.05477 | $821.55 |
| 25,000 | $0.05455 | $1,363.75 |
| 35,000 | $0.05036 | $1,762.60 |
| 50,000 | $0.04614 | $2,307.00 |
| 125,000 | $0.03452 | $4,315.00 |







