
MB8S | |
|---|---|
DigiKey Part Number | 4878-MB8STR-ND - Tape & Reel (TR) 4878-MB8SCT-ND - Cut Tape (CT) 4878-MB8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MB8S |
Description | BRIDGE RECT 1P 800V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB8S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25400 | $2.54 |
| 100 | $0.16440 | $16.44 |
| 500 | $0.16092 | $80.46 |
| 1,000 | $0.15219 | $152.19 |
| 2,000 | $0.09525 | $190.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12154 | $607.70 |
| 10,000 | $0.07903 | $790.30 |
| 15,000 | $0.07644 | $1,146.60 |
| 25,000 | $0.07388 | $1,847.00 |
| 35,000 | $0.06827 | $2,389.45 |
| 50,000 | $0.06264 | $3,132.00 |


