Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCT1060

DigiKey Part Number
2796-SBCT1060-ND
Manufacturer
Manufacturer Part Number
SBCT1060
Description
DIODE ARR SCHOTT 60V 5A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SBCT1060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Diotec Semiconductor
A separate $16.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.70495$704.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.