Similar
Similar

US2G | |
|---|---|
DigiKey Part Number | 4878-US2GTR-ND - Tape & Reel (TR) 4878-US2GCT-ND - Cut Tape (CT) 4878-US2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | US2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23300 | $2.33 |
| 100 | $0.14670 | $14.67 |
| 500 | $0.13088 | $65.44 |
| 1,000 | $0.12570 | $125.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07474 | $224.22 |
| 6,000 | $0.06800 | $408.00 |
| 9,000 | $0.06534 | $588.06 |
| 15,000 | $0.06136 | $920.40 |
| 21,000 | $0.06115 | $1,284.15 |
| 30,000 | $0.05527 | $1,658.10 |
| 75,000 | $0.05281 | $3,960.75 |
| 150,000 | $0.05175 | $7,762.50 |





