52C21B02131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C21B02131

DigiKey Part Number
5622-52C21B02131TR-ND - Tape & Reel (TR)
Manufacturer
DLK Electronics
Manufacturer Product Number
52C21B02131
Description
USB 3.2 BF VT DIP TYPE H=15.0
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
HDMI
Number of Contacts
21 (19+2 Dummy)
Gender
Receptacle
Specifications
HDMI 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Vertical
Termination
PC Board, Solder
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DLK ELECTRONICS
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1.15200$11.52
20$1.10600$22.12
50$1.07560$53.78
100$1.03000$103.00
200$0.95400$190.80