62120B01121 | |
---|---|
DigiKey Part Number | 5622-62120B01121TR-ND - Tape & Reel (TR) |
Manufacturer | DLK Electronics |
Manufacturer Product Number | 62120B01121 |
Description | HDMI AF VT SMT TYPE H=13.0 |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.4 Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | Display Port 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
