
71S02B34070 | |
---|---|
DigiKey Part Number | 5622-71S02B34070-ND |
Manufacturer | DLK Electronics |
Manufacturer Product Number | 71S02B34070 |
Description | CDJ-8S Bottom insert |
Customer Reference | |
Detailed Description | Power Entry Connector IEC 320-C8 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8 | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 2 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder | |
Features | AC Outlets (2) | |
Fuse Holder, Drawer | - | |
Panel Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.11600 | $11.16 |
20 | $1.07200 | $21.44 |
50 | $1.04240 | $52.12 |
100 | $0.99830 | $99.83 |
200 | $0.92460 | $184.92 |