84X15B01300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84X15B01300

DigiKey Part Number
5622-84X15B01300-ND
Manufacturer
DLK Electronics
Manufacturer Product Number
84X15B01300
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Metal, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.118" (3.00mm)
Features
Board Lock
Voltage Rating
36V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DLK ELECTRONICS
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$0.67700$6.77
20$0.65050$13.01
50$0.63260$31.63
100$0.60580$60.58
200$0.56110$112.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.