
DY3650-628-2S-3X5IN-H127-5MM | |
---|---|
DigiKey Part Number | 2547-DY3650-628-2S-3X5IN-H127-5MM-ND |
Manufacturer | |
Manufacturer Product Number | DY3650-628-2S-3X5IN-H127-5MM |
Description | BAG STATIC SHIELD MTL IN 3"X5" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOU YEE ENTERPRISES | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 5000 psi | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $5.20000 | $104.00 |
40 | $4.35000 | $174.00 |
80 | $3.70000 | $296.00 |