
DY3650-628-2S-4X8IN-H127-5MM | |
---|---|
DigiKey Part Number | 2547-DY3650-628-2S-4X8IN-H127-5MM-ND |
Manufacturer | |
Manufacturer Product Number | DY3650-628-2S-4X8IN-H127-5MM |
Description | BAG STATIC SHIELD MTL IN 4"X8" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding 4" (101.6mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOU YEE ENTERPRISES | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 5000 psi | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.60000 | $86.00 |
20 | $7.20000 | $144.00 |
40 | $6.15000 | $246.00 |