732-139ML-CLR-MIL-A-46106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

732-139ML CLR MIL-A-46106

DigiKey Part Number
2275-732-139MLCLRMIL-A-46106-ND
Manufacturer
DOW
Manufacturer Product Number
732-139ML CLR MIL-A-46106
Description
SEALANT CLR SILICONE 139ML TUBE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DOW
Series
Packaging
Tube
Part Status
Active
Type
Adhesive Sealant
Features
Clear, 139mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
89.6°F (32°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
8$15.38000$123.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.