
BCN01-US915 | |
---|---|
DigiKey Part Number | 4413-BCN01-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | BCN01-US915 |
Description | Dragino BCN02 LoRaWAN Bluetooth |
Customer Reference | |
Detailed Description | RF Bluetooth BLE iBeacon 915MHz Bluetooth v4.2, LoRaWAN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 4dBm | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | - | |
Base Product Number |