71-C11V-110-1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-C11V-110-1102

DigiKey Part Number
5413-71-C11V-110-1102-ND
Manufacturer
Manufacturer Product Number
71-C11V-110-1102
Description
2mm HARD METRIC, VERTICAL FEMALE
Customer Reference
Detailed Description
50 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
C 25
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper and Lower Shield
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.00000$19.00
50$18.20000$910.00
100$17.20000$1,720.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.