
EE046-T11 | |
---|---|
DigiKey Part Number | 2726-EE046-T11-ND |
Manufacturer | |
Manufacturer Product Number | EE046-T11 |
Description | EE046-T11 |
Customer Reference | |
Detailed Description | Humidity, Temperature 10 ~ 100% RH ±3% RH 25 s |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E+E Elektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 10 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 25 s | |
Voltage - Supply | 24V | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.00000 | $209.00 |