
607-4021 | |
---|---|
DigiKey Part Number | 2838-607-4021-ND |
Manufacturer | Integrity Cleanroom |
Manufacturer Product Number | 607-4021 |
Description | CLEANROOM PAPER 8.5X11 PINK 20LB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integrity Cleanroom | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Paper | |
For Use With/Related Products | Paperwork | |
Specifications | 8.5" x 11", 250 Sheets, Pink |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.48000 | $26.48 |