TL3303AF260QG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.40992
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.60571
Datasheet

Similar


WEC
In Stock: 5,000
Unit Price: $0.37812
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.60571
Datasheet

Similar


WEC
In Stock: 25,000
Unit Price: $0.34000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.62370
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.47301
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.76662
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.53993
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.56948
Datasheet

Similar


Grayhill Inc.
In Stock: 21,465
Unit Price: $0.45000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.60571
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.60238
Datasheet

Similar


WEC
In Stock: 134
Unit Price: $0.90000
Datasheet
TL3303AF260QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3303AF260QG

TL3303AF260QG

DigiKey Part Number
TL3303AF260QGTR-ND - Tape & Reel (TR)
TL3303AF260QGCT-ND - Cut Tape (CT)
TL3303AF260QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3303AF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3303AF260QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.40700$4,884.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.