106-M3-P30-4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $21.62000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $18.07240
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $15.81000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $15.81000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
106 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
106 Series
Circuit Breaker Basics - Another Teaching Moment

106-M3-P30-4A

DigiKey Part Number
106-M3-P30-4A-ND
Manufacturer
Manufacturer Product Number
106-M3-P30-4A
Description
CIR BRKR THRM 4A 250VAC 48VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable